This 6-contact shrouded header features a HDR gender and a terminal pitch of 3.81mm. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 105 degrees Celsius. The header is rated for a maximum current of 12A and a maximum voltage of 300VAC. It has a height of 9.2mm and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Multicomp MC000124 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 12A |
| Max Voltage Rating | 300VAC |
| Height | 9.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |