Conn Shrouded Header (4 Sides) HDR 5 POS 3.81mm Solder RA Thru-Hole
Multicomp MC000131 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 12A |
| Max Voltage Rating | 300VAC |
| Height | 6.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.