This terminal block features three contacts with a 5.08mm pitch and screw termination. It is designed for cable mounting and operates within a temperature range of -40 to 105°C. The block has a straight body orientation and a maximum current rating of 16A. It can handle a maximum voltage rating of 300VAC.
Multicomp MC000185 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.