This is a 6-contact terminal block with a 5.08mm pitch, designed for cable mounting. It has a maximum operating temperature range of -40 to 105 degrees Celsius and a maximum voltage rating of 300VAC. The terminal block is terminated by screw and has a straight body orientation. It is suitable for applications requiring a high current rating of up to 16A.
Multicomp MC000196 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.