This shrouded header features 10 contacts with a 7.62mm pitch, suitable for HDR connectors. It has a maximum operating temperature range of -40°C to 105°C and can handle up to 15A of current. The header is designed for through-hole mounting and has a maximum voltage rating of 300VAC. It measures 12mm in height and is available from Multicomp.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300VAC |
| Height | 12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |