Cable Assembly SATA 0.25m SATA to SATA 8 to 8 POS PIN-PIN Crimp-Crimp
Multicomp MC000777 technical specifications.
| Cable Type | SATA |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Gender | PIN-PIN |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MC000777 to view detailed technical specifications.
No datasheet is available for this part.