Multicomp MC0805WAFE024KIT technical specifications.
| Resistance Range | 10 to 1MOhm |
| Tolerance | 1% |
| Mounting | Surface Mount |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Package/Case | 0805 |
| Number of Resistors | 121 X 100 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multicomp MC0805WAFE024KIT to view detailed technical specifications.
No datasheet is available for this part.