Led Bulb, BA15S, Cool White, 5W
Multicomp MC15S60SS30DCW technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 7000K |
| Current Rating | 253mA |
| Height | 1inch |
| Length | 4.5inch |
| Luminous Flux | 420lm |
| Operating Supply Voltage | 30V |
| Wavelength | 530nm |
| Weight | 0.002lb |
| Width | 3inch |
| RoHS | Compliant |
No datasheet is available for this part.