Led Bulb, BA15S, Warm White, 5W
Multicomp MC15S60SS30DWW technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3200K |
| Current Rating | 253mA |
| Luminous Flux | 300lm |
| Mount | Base |
| Operating Supply Voltage | 30V |
| Wavelength | 590nm |
| RoHS | Compliant |
No datasheet is available for this part.