This terminal block features 8 contacts with a 5.08mm pitch, a straight body orientation, and screw termination. It has a maximum operating temperature range of -40°C to 105°C and can handle a maximum current rating of 16A. The terminal block is designed for cable mount applications and has a maximum voltage rating of 300VAC.
Multicomp MC200-50808 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multicomp MC200-50808 to view detailed technical specifications.
No datasheet is available for this part.