
The MC20F-1 is a variable transformer with a maximum output voltage of 270V and a maximum output current of 20A. It is designed for chassis mount applications. The transformer has a weight of 15kg and dimensions of 145mm in height and 225mm in width. The MC20F-1 is manufactured by Multicomp.
Sign in to ask questions about the Multicomp MC20F-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MC20F-1 technical specifications.
| Current Rating | 20A |
| Height | 145mm |
| Max Output Current | 20A |
| Max Output Voltage | 270V |
| Min Output Voltage | 0V |
| Mount | Chassis |
| Output Current | 20A |
| Output Voltage | 270V |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 20A |
| Transformer Type | VARIABLE |
| Weight | 15kg |
| Width | 225mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC20F-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
