DC Fan Axial Ball Bearing 48V 24V to 56V 36CFM 44dB 50 X 50 X 25mm
Checking distributor stock and pricing after the page loads.
Multicomp MC21689 technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 24 to 56V |
| Category | DC Fan |
| Nominal Speed | 6900r/min |
| Maximum Airflow | 36CFM |
| Maximum Pressure | 0.54inH2O |
| Noise Level | 44dB |
| Line Current | 0.09A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 50 X 50 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |