The MC23721 is a 220 to 240V AC fan with a nominal speed of 2150 to 2300 RPM and maximum airflow of 72 to 78 CFM. It operates within a temperature range of -10 to 70 degrees Celsius and has a line current of 0.06 to 0.05 amps. The fan features ball bearings and a flange mount design, with a size of 119 X 119 X 38.5 mm.
Checking distributor stock and pricing after the page loads.
Multicomp MC23721 technical specifications.
| Voltage Rating | 220 to 240V |
| Operating Input Voltage Range | 185 to 245V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2150|2300r/min |
| Maximum Airflow | 72|78CFM |
| Maximum Pressure | 0.09inH2O|0.13inH2O |
| Noise Level | 37|39dB |
| Line Current | 0.06|0.05A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.