The MC23722 is a 115V AC fan with an operating input voltage range of 85 to 125V and a frequency range of 50 to 60Hz. It operates at a nominal speed of 2350 RPM in 50Hz and 2850 RPM in 60Hz environments. The fan features a maximum airflow of 30 and 37 CFM in 50 and 60Hz environments, respectively. It also has a maximum pressure of 0.13 and 0.19 inH2O in 50 and 60Hz environments, respectively. The fan is designed for use in temperatures ranging from -10 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Multicomp MC23722 technical specifications.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 85 to 125V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2350|2850r/min |
| Maximum Airflow | 30|37CFM |
| Maximum Pressure | 0.13inH2O|0.19inH2O |
| Noise Level | 37|40dB |
| Line Current | 0.12|0.11A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.