The MC23725 is a 115V AC fan with an operating input voltage range of 85 to 125V and a frequency range of 50 to 60Hz. It has a nominal speed of 2500 to 2700 RPM and a maximum airflow of 80 to 88 CFM. The fan's maximum pressure is 0.15 to 0.22 inH2O, with a noise level of 35 to 40 dBA. The bearings are ball-type and the fan is designed for flange mounting. The fan's dimensions are 119 x 119 x 38.5 mm and it operates within a temperature range of -10 to 70°C.
Multicomp MC23725 technical specifications.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 85 to 125V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2500|2700r/min |
| Maximum Airflow | 80|88CFM |
| Maximum Pressure | 0.15inH2O|0.22inH2O |
| Noise Level | 35|40dB |
| Line Current | 0.17|0.16A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MC23725 to view detailed technical specifications.
No datasheet is available for this part.