This 115V AC fan features a flange mount design and a square shape with dimensions of 119x119x38.5mm. It operates within a temperature range of -10 to 70C and has a nominal speed of 2150 to 2300 RPM. The fan's maximum airflow is 72 to 78 CFM, with a maximum pressure of 0.09 to 0.11 inH2O and a noise level of 37 to 39 dBA. The bearings are of the ball type and the fan is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
Multicomp MC23726 technical specifications.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 85 to 125V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2150|2300r/min |
| Maximum Airflow | 72|78CFM |
| Maximum Pressure | 0.09inH2O|0.11inH2O |
| Noise Level | 37|39dB |
| Line Current | 0.13|0.11A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.