The MC25027 is a 115V AC fan designed for general use. It features a flange mount and ball bearings for reliable operation. The fan operates within a temperature range of -10 to 70°C and has a nominal speed of 2800 to 3250 RPM. It is suitable for use in a variety of applications, including those requiring moderate airflow and pressure.
Checking distributor stock and pricing after the page loads.
Multicomp MC25027 technical specifications.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 75 to 125V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2800|3250r/min |
| Maximum Airflow | 315|335CFM |
| Maximum Pressure | 0.65inH2O|0.8inH2O |
| Noise Level | 62|66dB |
| Line Current | 0.25|0.27A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 176 X 176 X 89mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.