Ring Tongue Terminal 10-12AWG F 22.3mm Nickel
Checking distributor stock and pricing after the page loads.
Multicomp MC29503 technical specifications.
| Type | Ring Tongue Terminal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Nickel |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.