Fork Terminal 14-16AWG Copper Blue 21.5mm
Checking distributor stock and pricing after the page loads.
Multicomp MC29704 technical specifications.
| Type | Fork Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 3.5mm |
| Mounting | Cable Mount |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.