DIN 41612 PCB CONNECTOR RECEPTACLE,48 WAY; Product Range:-; Gender:Receptacle; No. of Contacts:48; Pitch Spacing:2.54mm; Rows Loaded:a + b + c; No. of Rows:3; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts ;RoHS Compliant: Yes
Sign in to ask questions about the Multicomp MC32416 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MC32416 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 48 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC32416 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.