The MC32601 is a 4-contact USB-A surface mount receptacle with a current rating of 1A and a voltage rating of 30V AC. It is made from brass with a gold-plated contact and a bronze, copper alloy contact material. The receptacle is RoHS compliant and has a flammability rating of UL94 V-0. It is suitable for surface mount applications and has an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |