
This receptacle connector features a copper alloy contact material and gold plating for reliable connections. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The connector has a right-angle orientation and is designed for through-hole mounting.
Sign in to ask questions about the Multicomp MC32603 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MC32603 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC32603 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
