Ring Terminal (4/0)AWG Copper 55.8mm Tin
Multicomp MC32776 technical specifications.
| Type | Ring Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | (4/0)AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MC32776 to view detailed technical specifications.
No datasheet is available for this part.