DC Fan Axial Vapo Bearing 3V 2V to 3.5V 0.21CFM 14dB/28.3dB 12 X 12 X 3mm
Checking distributor stock and pricing after the page loads.
Multicomp MC34114 technical specifications.
| Voltage Rating | 3V |
| Operating Input Voltage Range | 2 to 3.5V |
| Category | DC Fan |
| Nominal Speed | 16500r/min |
| Maximum Airflow | 0.21CFM |
| Maximum Pressure | 18.91Pa |
| Noise Level | 14|28.3dB |
| Line Current | 0.097A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 12 X 12 X 3mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.