The MC34351 is a 6-contact RCP crimp wire housing with a terminal pitch of 1.25mm. It is designed for use in applications where a high level of reliability is required, with a maximum operating temperature range of -40°C to 85°C. The housing is suitable for cable mounting and has a maximum current rating of 1A. The MC34351 is rated for use with voltages up to 125VDC or 125VAC.
Checking distributor stock and pricing after the page loads.
Multicomp MC34351 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 125VDC|125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |