This 5-pin HDR wire-to-board header features a 2.5mm pitch and a maximum current rating of 3A. It has a maximum voltage rating of 250VDC or 250VAC and can operate within a temperature range of -40°C to 105°C. The header is designed for through-hole mounting and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Multicomp MC34383 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 8.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |