This 5-contact wire housing features a right-angle crimp termination and a 2.54mm terminal pitch. It is designed for cable mounting and has a maximum operating temperature range of -40°C to 105°C. The housing is rated for a maximum current of 3A and a maximum voltage of 250VDC or 250VAC.
Multicomp MC34503 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.