Multicomp MC34517 technical specifications.
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Material | Thermoplastic |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Series | 2259(5559) |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC34517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
