Multicomp MC34573 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Nylon |
| Mount | Socket |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Reach SVHC Compliant | No |
| Series | 2260(5560) |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC34573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.