Conn Wire to Board HDR 2 POS 2.5mm Solder ST Thru-Hole
Multicomp MC34605 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 8.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multicomp MC34605 to view detailed technical specifications.
No datasheet is available for this part.