This 6-contact HDR wire-to-board header features a 2.54mm terminal pitch and is designed for through hole mounting. It has a maximum operating temperature range of -40°C to 105°C and can handle a maximum current rating of 3A. The header is rated for 250VDC and 250VAC and has a height of 11.5mm. It is suitable for use in a variety of applications requiring a reliable and secure connection.
Multicomp MC34635 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 11.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multicomp MC34635 to view detailed technical specifications.
No datasheet is available for this part.