
This 12-contact, 2-row receptacle connector features copper alloy contacts with a tin plating and a nylon material housing. It has a flammability rating of UL94 V-2 and is compliant with RoHS standards. The connector is designed for through-hole mounting and is not Reach SVHC compliant. It is available from Multicomp under the part number MC34675.
Sign in to ask questions about the Multicomp MC34675 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MC34675 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2266(5566)S |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC34675 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
