The MC34743 is a 24-contact unshrouded header from Multicomp. It features a HDR gender and a terminal pitch of 2.54mm, with one row of contacts. This header is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 105°C. It can handle a maximum current rating of 3A and a maximum voltage rating of 250VDC or 250VAC.
Multicomp MC34743 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 8.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.