DC Fan Axial Ball Bearing 24V 10V to 27.6V 45CFM 32dB 92 X 92 X 25mm Middle Speed
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 2700r/min |
| Maximum Airflow | 45CFM |
| Maximum Pressure | 0.13inH2O |
| Noise Level | 32dB |
| Line Current | 0.065A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |