The Multicomp MC36303 is a 5V DC fan with a nominal speed of 13000 RPM and maximum airflow of 3.5 CFM. It has a maximum pressure rating of 0.25inH2O and a noise level of 23. The fan is designed for flange mounting and features Vapo bearings. It measures 25 X 25 X 10 in size and is suitable for general thermal management applications.
Multicomp MC36303 technical specifications.
| Voltage Rating | 5V |
| Category | DC Fan |
| Nominal Speed | 13000r/min |
| Maximum Airflow | 3.5CFM |
| Maximum Pressure | 0.25inH2O |
| Noise Level | 23dB |
| Line Current | 120A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 25 X 25 X 10mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.