DC Fan Axial Vapo Bearing 5V 5.5CFM 23dB 30 X 30 X 10mm
Multicomp MC36308 technical specifications.
| Voltage Rating | 5V |
| Category | DC Fan |
| Nominal Speed | 9500r/min |
| Maximum Airflow | 5.5CFM |
| Maximum Pressure | 0.15inH2O |
| Noise Level | 23dB |
| Line Current | 0.12A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 30 X 30 X 10mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.