The MC36309 is a 5V DC fan with a nominal speed of 8000 RPM and maximum airflow of 4.6 CFM. It features a flange mount design and a square shape with dimensions of 30 X 30 X 10. The fan has a noise level of 20 and a maximum pressure of 0.12inH2O. It is designed for use in general applications and is suitable for thermal management in various environments.
Multicomp MC36309 technical specifications.
| Voltage Rating | 5V |
| Category | DC Fan |
| Nominal Speed | 8000r/min |
| Maximum Airflow | 4.6CFM |
| Maximum Pressure | 0.12inH2O |
| Noise Level | 20dB |
| Line Current | 0.045A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 30 X 30 X 10mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.