DC Fan Axial Vapo Bearing 12V 16.1CFM 36dB 50 X 50 X 15mm
Multicomp MC36320 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 6100r/min |
| Maximum Airflow | 16.1CFM |
| Maximum Pressure | 0.2inH2O |
| Noise Level | 36dB |
| Line Current | 0.125A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 50 X 50 X 15mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.