The MC36325 is a 12V DC fan with a nominal speed of 3000 RPM and maximum airflow of 33 CFM. It has a maximum pressure rating of 0.16inH2O and a noise level of 32.5. The fan is designed for flange mounting and features Vapo bearings. It measures 80 X 80 X 20 in size and is suitable for general use in thermal management applications.
Multicomp MC36325 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 33CFM |
| Maximum Pressure | 0.16inH2O |
| Noise Level | 32.5dB |
| Line Current | 0.095A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 20mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.