DC Fan Axial Vapo Bearing 5V 2.5V to 5.5V 5.5CFM 25.7dB 40 X 40 X 6.9mm
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 2.5 to 5.5V |
| Category | DC Fan |
| Nominal Speed | 6000r/min |
| Maximum Airflow | 5.5CFM |
| Maximum Pressure | 0.08inH2O |
| Noise Level | 25.7dB |
| Line Current | 0.065A |
| Bearings | Vapo |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 6.9mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |