
SWITCH, KEYPAD, 3X4, 20mA, 24V, METAL; Keypad Array:3 x 4; Contact Voltage DC Nom:24V; Contact Current Max:20mA; Keypad Output:Matrix; Panel Cutout Width:56mm; Panel Cutout Height:72mm; Housing Material:Metal; No. of Keys:12 ;RoHS Compliant: Yes
Sign in to ask questions about the Multicomp MCAK207NSSLWPMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MCAK207NSSLWPMM technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 72mm |
| Material | Metal |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.18N |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCAK207NSSLWPMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
