
Multilayer ceramic capacitor provides 10 nF capacitance with X7R dielectric in a 0603 surface-mount package. The capacitor is rated for 16 V DC and uses ±10% capacitance tolerance. It operates across a -55 °C to 125 °C temperature range with an X7R capacitance characteristic of ±15%. Lead-free Ni/Sn terminations support surface-mount assembly in general digital, bypass, consumer electronics, and telecommunication circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp MCCA000147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Capacitance code | 103 |
| Rated voltage DC | 16V |
| Capacitance tolerance | ±10% |
| Dielectric characteristic | X7R |
| Package size | 0603 (1608 metric) |
| Mounting style | Surface mount |
| Operating temperature minimum | -55°C |
| Operating temperature maximum | 125°C |
| Capacitance characteristic | ±15% |
| Termination | Ni/Sn lead-free |
| Length | 1.6mm |
| Width | 0.8mm |
| Number of terminals | 2 |
| Termination | Lead-free Ni/Sn |
| RoHS | Compliant |
| Reach Svhc | No SVHC |
Download the complete datasheet for Multicomp MCCA000147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Multicomp MCCA000147
Evaluation board user guide for the ADM2484E isolated RS-485 transceiver. Features 5 kV signal isolation, 500 kbps data rate, and configurable half- or full-duplex operation.
