MULTICOMP MCDHN-06F-V DIP / SIP Switch, MCDHN Series, SPST, SMD, 6 Circuits, DIP Unsealed, 24 VDC
Multicomp MCDHN-06F-V technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 1.27mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 6 |
| Number of Poles | 1 |
| Number of Positions | 6 |
| Operating Force | 4.9N |
| Outside Diameter | 4.5mm |
| Reach SVHC Compliant | No |
| Row Spacing | 7.4mm |
| Series | MCDHN |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 8.85mm |
| RoHS | Compliant |
No datasheet is available for this part.
