Sign in to ask questions about the Multicomp MCDHN-10F-T-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MCDHN-10F-T-V technical specifications.
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Number of Circuits | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCDHN-10F-T-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
