This 5-position switch from Multicomp features a PBT thermoplastic body and bronze contacts with gold plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for a maximum voltage of 24V and has a specified operating force of 9.81N. The switch's dimensions include a width of 14.06mm and a row spacing of 7.62mm, with a lead pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 2.54mm |
| Material | PBT, Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Number of Positions | 5 |
| Operating Force | 9.81N |
| Row Spacing | 7.62mm |
| Width | 14.06mm |
| RoHS | Not Compliant |