Led, Hi Bright, Warm White, 320LM
Multicomp MCE4WT-A2-0000-00JF7-STARSR technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 350mA |
| Reach SVHC Compliant | No |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCE4WT-A2-0000-00JF7-STARSR to view detailed technical specifications.
No datasheet is available for this part.