Led, Hb, Cool White, 370LM
Multicomp MCE4WT-A2-0000-00K02-STARIND technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 6350K |
| Luminous Flux | 370lm |
| Operating Supply Voltage | 3.2V |
| Reach SVHC Compliant | No |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCE4WT-A2-0000-00K02-STARIND to view detailed technical specifications.
No datasheet is available for this part.