Led, Hb, Cool White, 370LM
Multicomp MCE4WT-A2-0000-00K02-STARP technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 350mA |
| Reach SVHC Compliant | No |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCE4WT-A2-0000-00K02-STARP to view detailed technical specifications.
No datasheet is available for this part.