Led, Hb Cool White, 370LM
Multicomp MCE4WT-A2-0000-00K02-STARSR technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6350K |
| Forward Current | 350mA |
| Luminous Flux | 370lm |
| Series | MCE |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCE4WT-A2-0000-00K02-STARSR to view detailed technical specifications.
No datasheet is available for this part.