Sign in to ask questions about the Multicomp MCKP12-G105B-K4079 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MCKP12-G105B-K4079 technical specifications.
| Current Rating | 10mA |
| Height | 5.4mm |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1V |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.048kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKP12-G105B-K4079 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.